There are no models available for this part yet.
Overview of RT0603CRC0725K5L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603CRC0725K5L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT0603CRC0725K5L-ND
|
DigiKey | RES SMD 25.5K OHM 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0972 | Buy Now | |
DISTI #
RT0603CRC0725K5L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 25.5kOhm 0.25% Paper T/R - Tape and Reel (Alt: RT0603CRC0725K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0715 | Buy Now | |
DISTI #
603-RT0603CRC0725K5L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0970 / $0.3600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0634 | Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 25.5K Ohms 0.25% 1/10W 15PPM SMT | 0 |
|
$0.1887 / $0.2170 | RFQ |
CAD Models for RT0603CRC0725K5L by YAGEO Corporation
Part Data Attributes for RT0603CRC0725K5L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
25500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603CRC0725K5L
This table gives cross-reference parts and alternative options found for RT0603CRC0725K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRC0725K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-2552-CB15 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603CRC0725K5L vs BLU0603P-2552-CB15 |
WF06F2552CALQ | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603CRC0725K5L vs WF06F2552CALQ |
RNCF0603CKS25K5 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603CRC0725K5L vs RNCF0603CKS25K5 |
RTX032552CCP2 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | RT0603CRC0725K5L vs RTX032552CCP2 |
RTW10C0603C2552-RG70 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603CRC0725K5L vs RTW10C0603C2552-RG70 |
BLU0603-2552-CT15 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603CRC0725K5L vs BLU0603-2552-CT15 |
BLU0603P-2552-CT15 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603CRC0725K5L vs BLU0603P-2552-CT15 |
RTX032552CCTP | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | RT0603CRC0725K5L vs RTX032552CCTP |
PR03CTNX2552 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603CRC0725K5L vs PR03CTNX2552 |
BLU0603-2552-CB15W | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603CRC0725K5L vs BLU0603-2552-CB15W |