PR03CTNX2552
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP

Overview of PR03CTNX2552 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PR03CTNX2552 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PR03CTNX2552 by Viking Tech Corp

PR03CTNX2552
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
25500 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
75 V
Want to compare parts?
  1. PR03CTNX2552
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for PR03CTNX2552

This table gives cross-reference parts and alternative options found for PR03CTNX2552. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR03CTNX2552, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRC0603TTC15Y25.5K+-0.25% Fixed Resistor, Thin Film, 0.0625W, 25500ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, Precision Resistive Products Inc PR03CTNX2552 vs PRC0603TTC15Y25.5K+-0.25%
BLU0603-2552-CT15 Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc PR03CTNX2552 vs BLU0603-2552-CT15
BLU0603-2552-CB15 Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc PR03CTNX2552 vs BLU0603-2552-CB15
RNCH0603CTS25K5 Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc PR03CTNX2552 vs RNCH0603CTS25K5
BLU0603P-2552-CT15Q Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc PR03CTNX2552 vs BLU0603P-2552-CT15Q
ERA3APC2552V Fixed Resistor, Metal Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components PR03CTNX2552 vs ERA3APC2552V
WF06F2552CALQ Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation PR03CTNX2552 vs WF06F2552CALQ
AMF060325K50.25%15PPM/KKS Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, Microtech GmbH Electronic PR03CTNX2552 vs AMF060325K50.25%15PPM/KKS
RTX032552CCP4 Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, Ralec PR03CTNX2552 vs RTX032552CCP4
BLU0603-2552-CT15Q Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc PR03CTNX2552 vs BLU0603-2552-CT15Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR03CTNX2552 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR03CTNX2552 by Viking Tech Corp

  • Please alert me when PR03CTNX2552 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR03CTNX2552 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR03CTNX2552 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR03CTNX2552 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR03CTNX2552.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR03CTNX2552 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: