Part Details for RTW10C0603C2552-RG70 by Taitron Components Inc
Overview of RTW10C0603C2552-RG70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTW10C0603C2552-RG70
RTW10C0603C2552-RG70 CAD Models
RTW10C0603C2552-RG70 Part Data Attributes
|
RTW10C0603C2552-RG70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RTW10C0603C2552-RG70
Taitron Components Inc
Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTW10C0603C2552-RG70
This table gives cross-reference parts and alternative options found for RTW10C0603C2552-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTW10C0603C2552-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-2552-CB15 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTW10C0603C2552-RG70 vs BLU0603P-2552-CB15 |
WF06F2552CALQ | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTW10C0603C2552-RG70 vs WF06F2552CALQ |
RNCF0603CKS25K5 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RTW10C0603C2552-RG70 vs RNCF0603CKS25K5 |
RTX032552CCP2 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | RTW10C0603C2552-RG70 vs RTX032552CCP2 |
BLU0603-2552-CT15 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTW10C0603C2552-RG70 vs BLU0603-2552-CT15 |
BLU0603P-2552-CT15 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTW10C0603C2552-RG70 vs BLU0603P-2552-CT15 |
RTX032552CCTP | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | RTW10C0603C2552-RG70 vs RTX032552CCTP |
RT0603CRC0725K5L | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTW10C0603C2552-RG70 vs RT0603CRC0725K5L |
PR03CTNX2552 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTW10C0603C2552-RG70 vs PR03CTNX2552 |
BLU0603-2552-CB15W | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTW10C0603C2552-RG70 vs BLU0603-2552-CB15W |