Part Details for RT0402CRE07115KL by YAGEO Corporation
Overview of RT0402CRE07115KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402CRE07115KL
RT0402CRE07115KL CAD Models
RT0402CRE07115KL Part Data Attributes
|
RT0402CRE07115KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402CRE07115KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RT0402CRE07115KL
This table gives cross-reference parts and alternative options found for RT0402CRE07115KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402CRE07115KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0402TTC50115K+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RT0402CRE07115KL vs PRC0402TTC50115K+/-0.25% |
RT0402CRE10115KL | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0402CRE07115KL vs RT0402CRE10115KL |
AR02CBD1153N | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RT0402CRE07115KL vs AR02CBD1153N |
AR02CTD1153N | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RT0402CRE07115KL vs AR02CTD1153N |
RT0402CRE13115KL | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402CRE07115KL vs RT0402CRE13115KL |
CMP0402115K0.25%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402CRE07115KL vs CMP0402115K0.25%50PPM/KNP10 |
RTX021153CEH2 | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402CRE07115KL vs RTX021153CEH2 |
CMP0402115K0.25%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402CRE07115KL vs CMP0402115K0.25%50PPM/KNP20 |
AR02CTD1153 | Fixed Resistor, Thin Film, 0.5W, 115000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402CRE07115KL vs AR02CTD1153 |
AR02CBDX1153 | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402CRE07115KL vs AR02CBDX1153 |