Part Details for CMP0402115K0.25%50PPM/KNP20 by Microtech GmbH Electronic
Overview of CMP0402115K0.25%50PPM/KNP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMP0402115K0.25%50PPM/KNP20
CMP0402115K0.25%50PPM/KNP20 CAD Models
CMP0402115K0.25%50PPM/KNP20 Part Data Attributes
|
CMP0402115K0.25%50PPM/KNP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP0402115K0.25%50PPM/KNP20
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 115000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.325 mm | |
Package Length | 1.025 mm | |
Package Style | SMT | |
Package Width | 0.525 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for CMP0402115K0.25%50PPM/KNP20
This table gives cross-reference parts and alternative options found for CMP0402115K0.25%50PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP0402115K0.25%50PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02CTD1153N | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | CMP0402115K0.25%50PPM/KNP20 vs AR02CTD1153N |
AR02CBD1153N | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | CMP0402115K0.25%50PPM/KNP20 vs AR02CBD1153N |
RNCF0402CKC115K | Fixed Resistor, Thin Film, 0.063W, 115000ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CMP0402115K0.25%50PPM/KNP20 vs RNCF0402CKC115K |
239040751154L | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | CMP0402115K0.25%50PPM/KNP20 vs 239040751154L |
AR02CTD1153 | Fixed Resistor, Thin Film, 0.5W, 115000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CMP0402115K0.25%50PPM/KNP20 vs AR02CTD1153 |
CMP0402115K0.25%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | CMP0402115K0.25%50PPM/KNP20 vs CMP0402115K0.25%50PPM/KNP10 |
RT0402CRE10115KL | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CMP0402115K0.25%50PPM/KNP20 vs RT0402CRE10115KL |
RT0402CRE07115KL | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CMP0402115K0.25%50PPM/KNP20 vs RT0402CRE07115KL |
RTX021153CEH2 | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | CMP0402115K0.25%50PPM/KNP20 vs RTX021153CEH2 |
CRT0402-CZ-1153GST | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CMP0402115K0.25%50PPM/KNP20 vs CRT0402-CZ-1153GST |