Part Details for AR02CTD1153N by Viking Tech Corp
Overview of AR02CTD1153N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02CTD1153N
AR02CTD1153N CAD Models
AR02CTD1153N Part Data Attributes
|
AR02CTD1153N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02CTD1153N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR02CTD1153N
This table gives cross-reference parts and alternative options found for AR02CTD1153N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02CTD1153N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0402TTC50115K+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | AR02CTD1153N vs PRC0402TTC50115K+/-0.25% |
RT0402CRE10115KL | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR02CTD1153N vs RT0402CRE10115KL |
RT0402CRE07115KL | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02CTD1153N vs RT0402CRE07115KL |
AR02CBD1153N | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | AR02CTD1153N vs AR02CBD1153N |
RT0402CRE13115KL | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02CTD1153N vs RT0402CRE13115KL |
CMP0402115K0.25%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | AR02CTD1153N vs CMP0402115K0.25%50PPM/KNP10 |
RTX021153CEH2 | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AR02CTD1153N vs RTX021153CEH2 |
CMP0402115K0.25%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | AR02CTD1153N vs CMP0402115K0.25%50PPM/KNP20 |
AR02CTD1153 | Fixed Resistor, Thin Film, 0.5W, 115000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR02CTD1153N vs AR02CTD1153 |
AR02CBDX1153 | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02CTD1153N vs AR02CBDX1153 |