Part Details for RSFJLHR2 by Taiwan Semiconductor
Overview of RSFJLHR2 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for RSFJLHR2
RSFJLHR2 CAD Models
RSFJLHR2 Part Data Attributes
|
RSFJLHR2
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSFJLHR2
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RSFJLHR2
This table gives cross-reference parts and alternative options found for RSFJLHR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSFJLHR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RSFJLHR2 vs F1J |
RS1006FL-AU_R2_000A1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | PanJit Semiconductor | RSFJLHR2 vs RS1006FL-AU_R2_000A1 |
RSFJLRH | Rectifier Diode | Taiwan Semiconductor | RSFJLHR2 vs RSFJLRH |
RSFJLRT | Rectifier Diode | Taiwan Semiconductor | RSFJLHR2 vs RSFJLRT |
RS1JLHRFG | Rectifier Diode, 1 Element, 0.8A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFJLHR2 vs RS1JLHRFG |
RSFJLHRVG | Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFJLHR2 vs RSFJLHRVG |
RS1JLRV | Rectifier Diode | Taiwan Semiconductor | RSFJLHR2 vs RS1JLRV |
RSFJLR3G | Rectifier Diode | Taiwan Semiconductor | RSFJLHR2 vs RSFJLR3G |
RS1JLR3 | Rectifier Diode | Taiwan Semiconductor | RSFJLHR2 vs RS1JLR3 |
RS1JLHRQ | Rectifier Diode, 1 Element, 0.8A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFJLHR2 vs RS1JLHRQ |