There are no models available for this part yet.
Overview of RS1JLR3 by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1JLR3 by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 27 | 550 |
|
$0.0562 / $0.1875 | Buy Now | ||
Quest Components | 440 |
|
$0.0750 / $0.2500 | Buy Now |
CAD Models for RS1JLR3 by Taiwan Semiconductor
Part Data Attributes for RS1JLR3 by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
UNSPECIFIED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
0.8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for RS1JLR3
This table gives cross-reference parts and alternative options found for RS1JLR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1JLR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RS1JLR3 vs F1J |
RS1006FL-AU_R2_000A1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | PanJit Semiconductor | RS1JLR3 vs RS1006FL-AU_R2_000A1 |
RSFJLRH | Rectifier Diode | Taiwan Semiconductor | RS1JLR3 vs RSFJLRH |
RSFJLRT | Rectifier Diode | Taiwan Semiconductor | RS1JLR3 vs RSFJLRT |
RS1JLHRFG | Rectifier Diode, 1 Element, 0.8A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1JLR3 vs RS1JLHRFG |
RSFJLHRVG | Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1JLR3 vs RSFJLHRVG |
RS1JLRV | Rectifier Diode | Taiwan Semiconductor | RS1JLR3 vs RS1JLRV |
RSFJLR3G | Rectifier Diode | Taiwan Semiconductor | RS1JLR3 vs RSFJLR3G |
RS1JLHRQ | Rectifier Diode, 1 Element, 0.8A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1JLR3 vs RS1JLHRQ |
F1JF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RS1JLR3 vs F1JF |
Related Parts for RS1JLR3
-
SBRT20M60SP5-7Rectifier Diodes
-
MMSZ5252BS-7-FZener Diodes
-
T340C685K035ASFixed Capacitors
-
BSC027N04LSGPower Field-Effect Transistors
-
WTB24PR7J-342Headers and Edge Type Connectors
-
AD8591ARTZ-REEL7Operational Amplifiers
-
B82422H1473K000Fixed Inductors
-
NSSM038ATVisible LEDs
-
DLP31SN121ML2LData Line Filters