Part Details for RSFJLRU by Taiwan Semiconductor
Overview of RSFJLRU by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for RSFJLRU
RSFJLRU CAD Models
RSFJLRU Part Data Attributes
|
RSFJLRU
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSFJLRU
Taiwan Semiconductor
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 0.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RSFJLRU
This table gives cross-reference parts and alternative options found for RSFJLRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSFJLRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RSFJLRU vs F1J |
RS1006FL-AU_R2_000A1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | PanJit Semiconductor | RSFJLRU vs RS1006FL-AU_R2_000A1 |
RSFJLRH | Rectifier Diode | Taiwan Semiconductor | RSFJLRU vs RSFJLRH |
RSFJLRT | Rectifier Diode | Taiwan Semiconductor | RSFJLRU vs RSFJLRT |
RS1JLHRFG | Rectifier Diode, 1 Element, 0.8A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFJLRU vs RS1JLHRFG |
RSFJLHRVG | Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFJLRU vs RSFJLHRVG |
RS1JLRV | Rectifier Diode | Taiwan Semiconductor | RSFJLRU vs RS1JLRV |
RSFJLR3G | Rectifier Diode | Taiwan Semiconductor | RSFJLRU vs RSFJLR3G |
RS1JLR3 | Rectifier Diode | Taiwan Semiconductor | RSFJLRU vs RS1JLR3 |
RS1JLHRQ | Rectifier Diode, 1 Element, 0.8A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFJLRU vs RS1JLHRQ |