Part Details for RS2KB-HF by Comchip Technology Corporation Ltd
Overview of RS2KB-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RS2KB-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-RS2KB-HFTR-ND
|
DigiKey | DIODE GP 800V 2A SMB/DO-214AA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0581 / $0.0832 | Buy Now |
DISTI #
750-RS2KB-HF
|
Mouser Electronics | Rectifiers RECTIFIER FAST RECOVERY 800V 2A SMB RoHS: Compliant | 0 |
|
$0.0580 / $0.3800 | Order Now |
|
NAC | RECTIFIER FAST RECOVERY 800V 2A SMB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0630 / $0.1500 | Buy Now |
Part Details for RS2KB-HF
RS2KB-HF CAD Models
RS2KB-HF Part Data Attributes
|
RS2KB-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
RS2KB-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-12-09 | |
Samacsys Manufacturer | Comchip Technology | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 800 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for RS2KB-HF
This table gives cross-reference parts and alternative options found for RS2KB-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2KB-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2KTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RS2KB-HF vs S2KTR |
UF2006 | Rectifier Diode, 1 Element, 2A, 800V V(RRM), | Galaxy Microelectronics | RS2KB-HF vs UF2006 |
RS2JA | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | HY Electronic Corp | RS2KB-HF vs RS2JA |
HS2KFSH | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | RS2KB-HF vs HS2KFSH |
HFMAF270 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | RS2KB-HF vs HFMAF270 |
HFM207L | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | RS2KB-HF vs HFM207L |
ACGRB206-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RS2KB-HF vs ACGRB206-HF |
S2KF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | RS2KB-HF vs S2KF_R2_00001 |
L2F6-SL | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | RS2KB-HF vs L2F6-SL |
FFM206-T | Rectifier Diode, | Rectron Semiconductor | RS2KB-HF vs FFM206-T |