Part Details for L2F6-SL by Suzhou Good-Ark Electronics Co Ltd
Overview of L2F6-SL by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L2F6-SL
L2F6-SL CAD Models
L2F6-SL Part Data Attributes
|
L2F6-SL
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
L2F6-SL
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for L2F6-SL
This table gives cross-reference parts and alternative options found for L2F6-SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L2F6-SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFM207-HF-W | Rectifier Diode, | Rectron Semiconductor | L2F6-SL vs HFM207-HF-W |
SUF206B-C | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, SMB, 2 PIN | Secos Corporation | L2F6-SL vs SUF206B-C |
HS2KFSM3G | Rectifier Diode, | Taiwan Semiconductor | L2F6-SL vs HS2KFSM3G |
FFM206V-W | Rectifier Diode, | Rectron Semiconductor | L2F6-SL vs FFM206V-W |
TCDT2KLA-XX-RG70 | Rectifier Diode, | Taitron Components Inc | L2F6-SL vs TCDT2KLA-XX-RG70 |
UGF2K | Rectifier Diode, | Taitron Components Inc | L2F6-SL vs UGF2K |
GS2KIF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | L2F6-SL vs GS2KIF_R2_00001 |
HS2KALM3G | Rectifier Diode, | Taiwan Semiconductor | L2F6-SL vs HS2KALM3G |
HFM207W-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | L2F6-SL vs HFM207W-W |
GDGS72K | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | L2F6-SL vs GDGS72K |