There are no models available for this part yet.
Overview of RS2K+ by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for RS2K+ by SPC Multicomp
Part Data Attributes for RS2K+ by SPC Multicomp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
60 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.5 µs
|
Surface Mount
|
YES
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for RS2K+
This table gives cross-reference parts and alternative options found for RS2K+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2K+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2KTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RS2K+ vs S2KTR |
UF2006 | Rectifier Diode, 1 Element, 2A, 800V V(RRM), | Galaxy Microelectronics | RS2K+ vs UF2006 |
RS2JA | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | HY Electronic Corp | RS2K+ vs RS2JA |
HS2KFSH | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | RS2K+ vs HS2KFSH |
HFMAF270 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | RS2K+ vs HFMAF270 |
HFM207L | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | RS2K+ vs HFM207L |
ACGRB206-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RS2K+ vs ACGRB206-HF |
S2KF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | RS2K+ vs S2KF_R2_00001 |
L2F6-SL | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | RS2K+ vs L2F6-SL |
FFM206-T | Rectifier Diode, | Rectron Semiconductor | RS2K+ vs FFM206-T |