RS2J
Description: Rectifier Diode, 1 Element, 1.5A, 600V V(RRM)

Overview of RS2J by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for RS2J by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RS2J by Diodes Incorporated

RS2J
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
150 °C
Output Current-Max
1.5 A
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.25 µs
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. RS2J
    Diodes Incorporated
    Rectifier Diode, 1 Element, 1.5A, 600V V(RRM)
    VS

Alternate Parts for RS2J

This table gives cross-reference parts and alternative options found for RS2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS2J-M3/5BT Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies RS2J vs RS2J-M3/5BT
FR2J_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor RS2J vs FR2J_R2_10001
FR2J-AU_R2_100A1 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor RS2J vs FR2J-AU_R2_100A1
FR2J-TP Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, HSMB, 2 PIN Micro Commercial Components RS2J vs FR2J-TP
RS2JHE3_A/H Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies RS2J vs RS2JHE3_A/H
FR2J Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor RS2J vs FR2J
RS2JR4 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor RS2J vs RS2JR4
RS2JR5 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor RS2J vs RS2JR5
RS2J-E3/52T DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode Vishay Semiconductors RS2J vs RS2J-E3/52T
RS2J-E3 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Vishay Semiconductors RS2J vs RS2J-E3
Part Number Description Manufacturer Compare
FR2J-TP Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, HSMB, 2 PIN Micro Commercial Components RS2J vs FR2J-TP
RS2J-E3 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Vishay Semiconductors RS2J vs RS2J-E3
RS2J-M3/52T Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies RS2J vs RS2J-M3/52T
RS2J Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor RS2J vs RS2J
FR2J-G Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors RS2J vs FR2J-G
RS2JHE3_A/I Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies RS2J vs RS2JHE3_A/I
RS2JHE3/5BT DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode Vishay Semiconductors RS2J vs RS2JHE3/5BT
RS2J-E3/5BT Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies RS2J vs RS2J-E3/5BT
FR2J-G Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd RS2J vs FR2J-G
RS2J-13-F Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN Diodes Incorporated RS2J vs RS2J-13-F

Related Parts for RS2J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS2J by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS2J by Diodes Incorporated

  • Please alert me when RS2J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RS2J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS2J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RS2J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS2J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS2J by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: