FR2J-AU_R2_100A1
PanJit Semiconductor
Description: Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN

Overview of FR2J-AU_R2_100A1 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Computing and Data Storage Agriculture Technology Electronic Manufacturing

CAD Models for FR2J-AU_R2_100A1 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FR2J-AU_R2_100A1 by PanJit Semiconductor

FR2J-AU_R2_100A1
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
SMB, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101; TS 16949
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.25 µs
Surface Mount
YES
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. FR2J-AU_R2_100A1
    PanJit Semiconductor
    Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for FR2J-AU_R2_100A1

This table gives cross-reference parts and alternative options found for FR2J-AU_R2_100A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR2J-AU_R2_100A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FR2J Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, HSMB, 2 PIN Micro Commercial Components FR2J-AU_R2_100A1 vs FR2J
RS2JR5G Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor FR2J-AU_R2_100A1 vs RS2JR5G
FR2J_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor FR2J-AU_R2_100A1 vs FR2J_R2_10001
FR2J_R1_00001 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor FR2J-AU_R2_100A1 vs FR2J_R1_00001
FR2J-AU_R1_000A1 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor FR2J-AU_R2_100A1 vs FR2J-AU_R1_000A1
RS2J Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor FR2J-AU_R2_100A1 vs RS2J
RS2J-E3/5BT DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode Vishay Semiconductors FR2J-AU_R2_100A1 vs RS2J-E3/5BT
FR2J Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor FR2J-AU_R2_100A1 vs FR2J
RS2JR5 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor FR2J-AU_R2_100A1 vs RS2JR5
RS2J-E3 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Vishay Semiconductors FR2J-AU_R2_100A1 vs RS2J-E3
Part Number Description Manufacturer Compare
FR2J-AU_R1_000A1 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor FR2J-AU_R2_100A1 vs FR2J-AU_R1_000A1
RS2J-E3 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Vishay Semiconductors FR2J-AU_R2_100A1 vs RS2J-E3
RS2J-E3/5BT DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode Vishay Semiconductors FR2J-AU_R2_100A1 vs RS2J-E3/5BT
RS2J-M3/52T Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies FR2J-AU_R2_100A1 vs RS2J-M3/52T
FR2J_R1_00001 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor FR2J-AU_R2_100A1 vs FR2J_R1_00001
FR2J-TP Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, HSMB, 2 PIN Micro Commercial Components FR2J-AU_R2_100A1 vs FR2J-TP
RS2JR5G Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor FR2J-AU_R2_100A1 vs RS2JR5G
FR2J Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd FR2J-AU_R2_100A1 vs FR2J
RS2J-7 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, PLASTIC, SMB, 2 PIN Diodes Incorporated FR2J-AU_R2_100A1 vs RS2J-7
RS2J Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, General Instrument Corp FR2J-AU_R2_100A1 vs RS2J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR2J-AU_R2_100A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR2J-AU_R2_100A1 by PanJit Semiconductor

  • Please alert me when FR2J-AU_R2_100A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FR2J-AU_R2_100A1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR2J-AU_R2_100A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FR2J-AU_R2_100A1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR2J-AU_R2_100A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR2J-AU_R2_100A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: