RS2J-M3/52T
Description: Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN

Overview of RS2J-M3/52T by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for RS2J-M3/52T by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 43X0987
Newark 1.5A, 600V, 250Ns, Fs, Gpp Sm Rect. Smb |Vishay RS2J-M3/52T Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1170
  • 20,000 $0.1040
  • 30,000 $0.0960
  • 50,000 $0.0870
$0.0870 / $0.1170 Buy Now
DISTI # RS2J-M3/52T
Avnet Americas Surface Mount Fast Switching Rectifier - Tape and Reel (Alt: RS2J-M3/52T) RoHS: Compliant Min Qty: 10500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 10,500 $0.1156
  • 12,000 $0.1119
  • 22,500 $0.1082
  • 52,500 $0.1038
  • 105,000 $0.1004
  • 525,000 $0.0957
  • 1,050,000 $0.0910
$0.0910 / $0.1156 Buy Now
DISTI # 78-RS2J-M352T
Mouser Electronics Rectifiers 1.5A, 600V, 250NS, FS, GPPSM RECT RoHS: Compliant 0
  • 10,500 $0.0910
  • 25,500 $0.0890
  • 50,250 $0.0850
$0.0850 / $0.0910 Order Now
DISTI # RS2J-M3/52T
TTI Rectifiers 1.5A, 600V, 250NS, FS, GPPSM RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 10500 Package Multiple: 750 Container: Reel Americas - 0
  • 10,500 $0.0900
  • 25,500 $0.0870
  • 50,250 $0.0840
$0.0840 / $0.0900 Buy Now

CAD Models for RS2J-M3/52T by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RS2J-M3/52T by Vishay Intertechnologies

RS2J-M3/52T
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMB, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Date Of Intro
2016-05-02
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Application
EFFICIENCY
Breakdown Voltage-Min
600 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.25 µs
Reverse Test Voltage
600 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. RS2J-M3/52T
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for RS2J-M3/52T

This table gives cross-reference parts and alternative options found for RS2J-M3/52T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2J-M3/52T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FR2J Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, HSMB, 2 PIN Micro Commercial Components RS2J-M3/52T vs FR2J
RS2JR5G Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor RS2J-M3/52T vs RS2JR5G
FR2J_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor RS2J-M3/52T vs FR2J_R2_10001
FR2J_R1_00001 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor RS2J-M3/52T vs FR2J_R1_00001
FR2J-AU_R1_000A1 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor RS2J-M3/52T vs FR2J-AU_R1_000A1
RS2J Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor RS2J-M3/52T vs RS2J
RS2J-E3/5BT DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode Vishay Semiconductors RS2J-M3/52T vs RS2J-E3/5BT
FR2J Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor RS2J-M3/52T vs FR2J
RS2JR5 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor RS2J-M3/52T vs RS2JR5
RS2J-E3 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Vishay Semiconductors RS2J-M3/52T vs RS2J-E3
Part Number Description Manufacturer Compare
FR2J-AU_R1_000A1 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor RS2J-M3/52T vs FR2J-AU_R1_000A1
RS2J-E3 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Vishay Semiconductors RS2J-M3/52T vs RS2J-E3
RS2J-E3/5BT DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode Vishay Semiconductors RS2J-M3/52T vs RS2J-E3/5BT
FR2J_R1_00001 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor RS2J-M3/52T vs FR2J_R1_00001
FR2J-TP Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, HSMB, 2 PIN Micro Commercial Components RS2J-M3/52T vs FR2J-TP
RS2JR5G Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor RS2J-M3/52T vs RS2JR5G
FR2J Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd RS2J-M3/52T vs FR2J
RS2J-7 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, PLASTIC, SMB, 2 PIN Diodes Incorporated RS2J-M3/52T vs RS2J-7
RS2J Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, General Instrument Corp RS2J-M3/52T vs RS2J
FR2J Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Surge Components Inc RS2J-M3/52T vs FR2J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS2J-M3/52T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS2J-M3/52T by Vishay Intertechnologies

  • Please alert me when RS2J-M3/52T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RS2J-M3/52T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS2J-M3/52T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RS2J-M3/52T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS2J-M3/52T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS2J-M3/52T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: