Part Details for RS1010FLT/R13 by PanJit Semiconductor
Overview of RS1010FLT/R13 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS1010FLT/R13
RS1010FLT/R13 CAD Models
RS1010FLT/R13 Part Data Attributes
|
RS1010FLT/R13
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1010FLT/R13
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RS1010FLT/R13
This table gives cross-reference parts and alternative options found for RS1010FLT/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1010FLT/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1MLRT | Rectifier Diode | Taiwan Semiconductor | RS1010FLT/R13 vs RS1MLRT |
RS1MLRU | Rectifier Diode | Taiwan Semiconductor | RS1010FLT/R13 vs RS1MLRU |
F1MF2 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RS1010FLT/R13 vs F1MF2 |
F1MF1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RS1010FLT/R13 vs F1MF1 |
FS1MLTRTB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, ROHS COMPLIANT, PLASTIC, M1F, 2 PIN | Fagor Electrónica | RS1010FLT/R13 vs FS1MLTRTB |
RS1MLHRUG | Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1010FLT/R13 vs RS1MLHRUG |
FS1MLTRTS | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, ROHS COMPLIANT, PLASTIC, M1F, 2 PIN | Fagor Electrónica | RS1010FLT/R13 vs FS1MLTRTS |
RS1010FL | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | RS1010FLT/R13 vs RS1010FL |
RS1MLHRU | Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1010FLT/R13 vs RS1MLHRU |
FS1ME | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, GREEN, PLASTIC, F1-A, 2 PIN | Lite-On Semiconductor Corporation | RS1010FLT/R13 vs FS1ME |