Part Details for RS1MLG by Taiwan Semiconductor
Overview of RS1MLG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Part Details for RS1MLG
RS1MLG CAD Models
RS1MLG Part Data Attributes
|
RS1MLG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1MLG
Taiwan Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS1MLG
This table gives cross-reference parts and alternative options found for RS1MLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1MLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1MLRT | Rectifier Diode | Taiwan Semiconductor | RS1MLG vs RS1MLRT |
RS1MLRU | Rectifier Diode | Taiwan Semiconductor | RS1MLG vs RS1MLRU |
F1MF2 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RS1MLG vs F1MF2 |
F1MF1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RS1MLG vs F1MF1 |
FS1MLTRTB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, ROHS COMPLIANT, PLASTIC, M1F, 2 PIN | Fagor Electrónica | RS1MLG vs FS1MLTRTB |
RS1MLHRUG | Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1MLG vs RS1MLHRUG |
FS1MLTRTS | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, ROHS COMPLIANT, PLASTIC, M1F, 2 PIN | Fagor Electrónica | RS1MLG vs FS1MLTRTS |
RS1010FL | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | RS1MLG vs RS1010FL |
RS1MLHRU | Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1MLG vs RS1MLHRU |
FS1ME | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, GREEN, PLASTIC, F1-A, 2 PIN | Lite-On Semiconductor Corporation | RS1MLG vs FS1ME |