-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1010FL
|
Avnet Asia | Standard Recovery Rectifier, 1 kV, 1 A, Single, 1.3 V, 500 ns, 30 A, SOD-123FL, 2 Pins (Alt: RS1010FL) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | 15400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS1010FL
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1010FL
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RS1010FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1010FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1MLRQ | Rectifier Diode | Taiwan Semiconductor | RS1010FL vs RS1MLRQ |
FRS1ME | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, GREEN, PLASTIC, F1A, 2 PIN | Lite-On Semiconductor Corporation | RS1010FL vs FRS1ME |
RS1MLG | Rectifier Diode, | Taiwan Semiconductor | RS1010FL vs RS1MLG |
F1MF1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RS1010FL vs F1MF1 |
FS1ML | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, PLASTIC, M1F, 2 PIN | Fagor Electrónica | RS1010FL vs FS1ML |
FS1MLTRTB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, ROHS COMPLIANT, PLASTIC, M1F, 2 PIN | Fagor Electrónica | RS1010FL vs FS1MLTRTB |
RS1MLRQG | Rectifier Diode | Taiwan Semiconductor | RS1010FL vs RS1MLRQG |
RS1MLHRQG | Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1010FL vs RS1MLHRQG |
RS1MLHRUG | Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1010FL vs RS1MLHRUG |
RS1MLRU | Rectifier Diode | Taiwan Semiconductor | RS1010FL vs RS1MLRU |