Part Details for CR1206-4W-2212FPT-13 by VENKEL LTD
Overview of CR1206-4W-2212FPT-13 by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206-4W-2212FPT-13
CR1206-4W-2212FPT-13 CAD Models
CR1206-4W-2212FPT-13 Part Data Attributes
|
CR1206-4W-2212FPT-13
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1206-4W-2212FPT-13
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1206-4W-2212FPT-13
This table gives cross-reference parts and alternative options found for CR1206-4W-2212FPT-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-4W-2212FPT-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F2212BC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-4W-2212FPT-13 vs 1206S4F2212BC |
RMS12R-22K1-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | CR1206-4W-2212FPT-13 vs RMS12R-22K1-F |
WCR1206LF-2212-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CR1206-4W-2212FPT-13 vs WCR1206LF-2212-F-P-LT |
RS-06K2212FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | CR1206-4W-2212FPT-13 vs RS-06K2212FT |
TFA1206R2212F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | CR1206-4W-2212FPT-13 vs TFA1206R2212F-T5 |
RCS3216F2212ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | CR1206-4W-2212FPT-13 vs RCS3216F2212ES |
CR32-2212FK | Fixed Resistor | ASJ Holdings Limited | CR1206-4W-2212FPT-13 vs CR32-2212FK |
CR32TR2212F | RES,SMT,THICK FILM,22.1K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Akahane Electronics Ind Corp | CR1206-4W-2212FPT-13 vs CR32TR2212F |
WR12X2212FQLJ | Fixed Resistor, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR1206-4W-2212FPT-13 vs WR12X2212FQLJ |
1206S4F2212C5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-4W-2212FPT-13 vs 1206S4F2212C5E |