Part Details for RS05K3650DCG by Fenghua (HK) Electronics Ltd
Overview of RS05K3650DCG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS05K3650DCG
RS05K3650DCG CAD Models
RS05K3650DCG Part Data Attributes
|
RS05K3650DCG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS05K3650DCG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RS05K3650DCG
This table gives cross-reference parts and alternative options found for RS05K3650DCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS05K3650DCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08H3650DQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RS05K3650DCG vs SF08H3650DQL |
CR0805-8W-3650DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RS05K3650DCG vs CR0805-8W-3650DSNT-13 |
CDF0805365R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RS05K3650DCG vs CDF0805365R0.5%100PPM/KKS |
RTT053650DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RS05K3650DCG vs RTT053650DTP |
CR0805D365RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RS05K3650DCG vs CR0805D365RP05 |
CR0805-8W-3650DPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RS05K3650DCG vs CR0805-8W-3650DPT |
RM10DTN3650 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RS05K3650DCG vs RM10DTN3650 |
CR0805-8W-3650DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RS05K3650DCG vs CR0805-8W-3650DT |
RMC1/10K3650DBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Kamaya Inc | RS05K3650DCG vs RMC1/10K3650DBA |
RK73H2ARTTDB3650D | RES,SMT,THICK FILM,365 OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RS05K3650DCG vs RK73H2ARTTDB3650D |