Part Details for RMC1/10K3650DBA by Kamaya Inc
Overview of RMC1/10K3650DBA by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/10K3650DBA
RMC1/10K3650DBA CAD Models
RMC1/10K3650DBA Part Data Attributes
|
RMC1/10K3650DBA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/10K3650DBA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMC1/10K3650DBA
This table gives cross-reference parts and alternative options found for RMC1/10K3650DBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/10K3650DBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTEB3650D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMC1/10K3650DBA vs RK73H2AGTEB3650D |
CAS10D3650CT | Fixed Resistor, 0.125W, 365ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RMC1/10K3650DBA vs CAS10D3650CT |
WF08H3650DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/10K3650DBA vs WF08H3650DTL |
RM10DTN3650 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMC1/10K3650DBA vs RM10DTN3650 |
CR-05DLD--365R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RMC1/10K3650DBA vs CR-05DLD--365R |
MC0805-3650-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RMC1/10K3650DBA vs MC0805-3650-DBW |
ADF0805365R0.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RMC1/10K3650DBA vs ADF0805365R0.5%100PPM/KKP |
RK73H2ATTEB3650D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMC1/10K3650DBA vs RK73H2ATTEB3650D |
CR0805-8W-3650DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RMC1/10K3650DBA vs CR0805-8W-3650DT-13 |
SF08H3650DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RMC1/10K3650DBA vs SF08H3650DTL |