Part Details for RK73H2ARTTDB3650D by KOA Corporation
Overview of RK73H2ARTTDB3650D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ARTTDB3650D
RK73H2ARTTDB3650D CAD Models
RK73H2ARTTDB3650D Part Data Attributes
|
RK73H2ARTTDB3650D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTDB3650D
KOA Corporation
RES,SMT,THICK FILM,365 OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTDB3650D
This table gives cross-reference parts and alternative options found for RK73H2ARTTDB3650D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTDB3650D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTEB3650D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ARTTDB3650D vs RK73H2AGTEB3650D |
CAS10D3650CT | Fixed Resistor, 0.125W, 365ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2ARTTDB3650D vs CAS10D3650CT |
WF08H3650DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ARTTDB3650D vs WF08H3650DTL |
RM10DTN3650 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H2ARTTDB3650D vs RM10DTN3650 |
CR-05DLD--365R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ARTTDB3650D vs CR-05DLD--365R |
MC0805-3650-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2ARTTDB3650D vs MC0805-3650-DBW |
ADF0805365R0.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2ARTTDB3650D vs ADF0805365R0.5%100PPM/KKP |
RK73H2ATTEB3650D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ARTTDB3650D vs RK73H2ATTEB3650D |
CR0805-8W-3650DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RK73H2ARTTDB3650D vs CR0805-8W-3650DT-13 |
SF08H3650DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ARTTDB3650D vs SF08H3650DTL |