RR1VM152
Aihua Technology Group Co Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF

Overview of RR1VM152 by Aihua Technology Group Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for RR1VM152 by Aihua Technology Group Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RR1VM152 by Aihua Technology Group Co Ltd

RR1VM152
Aihua Technology Group Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HUNAN AIHUA GROUP CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM
ESR
15 mΩ
Length
35 mm
Manufacturer Series
RR(35V)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
3400 mA
Series
RR(35V)
Terminal Pitch
7.5 mm
Want to compare parts?
  1. RR1VM152
    Aihua Technology Group Co Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF
    VS

Alternate Parts for RR1VM152

This table gives cross-reference parts and alternative options found for RR1VM152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR1VM152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEUFM1V152L Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components RR1VM152 vs EEUFM1V152L
35YXG1500MEFCSG12.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Rubycon Corporation RR1VM152 vs 35YXG1500MEFCSG12.5X35
RJL-35V152MI8#-F51 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, ELNA America Inc RR1VM152 vs RJL-35V152MI8#-F51
35ZL1500MCE12.5X35 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation RR1VM152 vs 35ZL1500MCE12.5X35
RJL-35V152MI8#-G60 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, ELNA America Inc RR1VM152 vs RJL-35V152MI8#-G60
35YXG1500MCA12.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation RR1VM152 vs 35YXG1500MCA12.5X35
35ZL1500MEFCSG12.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, Rubycon Corporation RR1VM152 vs 35ZL1500MEFCSG12.5X35
NRSG152M35V12.5X35SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, NIC Components Corp RR1VM152 vs NRSG152M35V12.5X35SP7.5LSF
35ZL1500M12.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation RR1VM152 vs 35ZL1500M12.5X35
35YXH1500MEFCCA12.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation RR1VM152 vs 35YXH1500MEFCCA12.5X35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RR1VM152 by Aihua Technology Group Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RR1VM152 by Aihua Technology Group Co Ltd

  • Please alert me when RR1VM152 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RR1VM152 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RR1VM152 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RR1VM152 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RR1VM152.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RR1VM152 by Aihua Technology Group Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: