-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M9027
|
Newark | Aluminum Electrolytic Capacitor, 1500Uf, 35V, 20%, Radial, Capacitance:1500µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Panasonic EEUFM1V152L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11074 |
|
$0.8230 / $1.0800 | Buy Now |
DISTI #
04M9027
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 35 V, ± 20%, 7000 hours @ 105°C, Radial Leaded - Bulk (Alt: 04M9027) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 293 Partner Stock |
|
$0.8700 / $1.4900 | Buy Now |
DISTI #
EEU-FM1V152L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 35 V, ± 20%, 7000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FM1V152L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5528 / $0.6260 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 320 |
|
$0.9600 / $2.4000 | Buy Now | |
DISTI #
EEUFM1V152L
|
TME | Capacitor: electrolytic, low ESR, THT, 1500uF, 35VDC, Ø12.5x35mm Min Qty: 1 | 0 |
|
$1.2100 / $1.6600 | RFQ |
DISTI #
EEUFM1V152L
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 35 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: EEUFM1V152L) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 400 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFM1V152L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFM1V152L
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.525 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFM1V152L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1V152L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-350EFM152MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EEUFM1V152L vs EKY-350EFM152MK35S |
NRSG152M35V12.5X35TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFM1V152L vs NRSG152M35V12.5X35TBF |
NRE-HL152M35V12.5X35SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | EEUFM1V152L vs NRE-HL152M35V12.5X35SP7.5LSF |
35YXH1500MLDF12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | Rubycon Corporation | EEUFM1V152L vs 35YXH1500MLDF12.5X35 |
EKZE350EIJ152MK35S | Aluminum Electrolytic Capacitor, | Chemi-Con | EEUFM1V152L vs EKZE350EIJ152MK35S |
EKZE350ETD152MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EEUFM1V152L vs EKZE350ETD152MK35S |
35YXH1500MRX12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | EEUFM1V152L vs 35YXH1500MRX12.5X35 |
RJL-35V152MI8#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | ELNA America Inc | EEUFM1V152L vs RJL-35V152MI8#-F49 |
NRSG152M35V12.5X35SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | EEUFM1V152L vs NRSG152M35V12.5X35SPF |
NRE-HL152M35V12.5X35F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | EEUFM1V152L vs NRE-HL152M35V12.5X35F3CF |