Part Details for NRSG152M35V12.5X35SP7.5LSF by NIC Components Corp
Overview of NRSG152M35V12.5X35SP7.5LSF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSG152M35V12.5X35SP7.5LSF
NRSG152M35V12.5X35SP7.5LSF CAD Models
NRSG152M35V12.5X35SP7.5LSF Part Data Attributes
|
NRSG152M35V12.5X35SP7.5LSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG152M35V12.5X35SP7.5LSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15 mΩ | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3400 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG152M35V12.5X35SP7.5LSF
This table gives cross-reference parts and alternative options found for NRSG152M35V12.5X35SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG152M35V12.5X35SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-350EFM152MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRSG152M35V12.5X35SP7.5LSF vs EKY-350EFM152MK35S |
NRSG152M35V12.5X35TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSG152M35V12.5X35SP7.5LSF vs NRSG152M35V12.5X35TBF |
NRE-HL152M35V12.5X35SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSG152M35V12.5X35SP7.5LSF vs NRE-HL152M35V12.5X35SP7.5LSF |
35YXH1500MLDF12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | Rubycon Corporation | NRSG152M35V12.5X35SP7.5LSF vs 35YXH1500MLDF12.5X35 |
EKZE350EIJ152MK35S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRSG152M35V12.5X35SP7.5LSF vs EKZE350EIJ152MK35S |
EKZE350ETD152MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRSG152M35V12.5X35SP7.5LSF vs EKZE350ETD152MK35S |
35YXH1500MRX12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | NRSG152M35V12.5X35SP7.5LSF vs 35YXH1500MRX12.5X35 |
RJL-35V152MI8#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | ELNA America Inc | NRSG152M35V12.5X35SP7.5LSF vs RJL-35V152MI8#-F49 |
NRSG152M35V12.5X35SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSG152M35V12.5X35SP7.5LSF vs NRSG152M35V12.5X35SPF |
NRE-HL152M35V12.5X35F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSG152M35V12.5X35SP7.5LSF vs NRE-HL152M35V12.5X35F3CF |