RP73PG2B1K05FTG
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.33W, 1050ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206

Overview of RP73PG2B1K05FTG by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RP73PG2B1K05FTG by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73PG2B1K05FTG by TE Connectivity

RP73PG2B1K05FTG
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
1050 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RP73PG2B1K05FTG
    TE Connectivity
    Fixed Resistor, Thin Film, 0.33W, 1050ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
    VS

Alternate Parts for RP73PG2B1K05FTG

This table gives cross-reference parts and alternative options found for RP73PG2B1K05FTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG2B1K05FTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TP0650F1051T4E Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RP73PG2B1K05FTG vs TP0650F1051T4E
RN73H2BTTD1051F50 Fixed Resistor, Metal Film, 0.25W, 1050ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RP73PG2B1K05FTG vs RN73H2BTTD1051F50
TP0650F1051R4E Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RP73PG2B1K05FTG vs TP0650F1051R4E
WF12Q1051FTLQ Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RP73PG2B1K05FTG vs WF12Q1051FTLQ
RP73PG2B1K05FTD Fixed Resistor, Thin Film, 0.33W, 1050ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity RP73PG2B1K05FTG vs RP73PG2B1K05FTD
RTX061051FEP4 Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Ralec RP73PG2B1K05FTG vs RTX061051FEP4
SF12Q1051FTLA Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RP73PG2B1K05FTG vs SF12Q1051FTLA
RN73H2BTTE1051F50 Fixed Resistor, Metal Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RP73PG2B1K05FTG vs RN73H2BTTE1051F50
AS1206Q1051F-T5 Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) RP73PG2B1K05FTG vs AS1206Q1051F-T5
RTX061051FEP2 Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Ralec RP73PG2B1K05FTG vs RTX061051FEP2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73PG2B1K05FTG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73PG2B1K05FTG by TE Connectivity

  • Please alert me when RP73PG2B1K05FTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RP73PG2B1K05FTG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73PG2B1K05FTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RP73PG2B1K05FTG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73PG2B1K05FTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73PG2B1K05FTG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: