Part Details for RTX061051FEP2 by Ralec
Overview of RTX061051FEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX061051FEP2
RTX061051FEP2 CAD Models
RTX061051FEP2 Part Data Attributes
|
RTX061051FEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061051FEP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX061051FEP2
This table gives cross-reference parts and alternative options found for RTX061051FEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061051FEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650F1051T4E | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX061051FEP2 vs TP0650F1051T4E |
RN73H2BTTD1051F50 | Fixed Resistor, Metal Film, 0.25W, 1050ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX061051FEP2 vs RN73H2BTTD1051F50 |
TP0650F1051R4E | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX061051FEP2 vs TP0650F1051R4E |
WF12Q1051FTLQ | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061051FEP2 vs WF12Q1051FTLQ |
RP73PG2B1K05FTG | Fixed Resistor, Thin Film, 0.33W, 1050ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061051FEP2 vs RP73PG2B1K05FTG |
RP73PG2B1K05FTD | Fixed Resistor, Thin Film, 0.33W, 1050ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061051FEP2 vs RP73PG2B1K05FTD |
RTX061051FEP4 | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RTX061051FEP2 vs RTX061051FEP4 |
SF12Q1051FTLA | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061051FEP2 vs SF12Q1051FTLA |
RN73H2BTTE1051F50 | Fixed Resistor, Metal Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX061051FEP2 vs RN73H2BTTE1051F50 |
AS1206Q1051F-T5 | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RTX061051FEP2 vs AS1206Q1051F-T5 |