Part Details for SF12Q1051FTLA by Walsin Technology Corporation
Overview of SF12Q1051FTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12Q1051FTLA
SF12Q1051FTLA CAD Models
SF12Q1051FTLA Part Data Attributes
|
SF12Q1051FTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12Q1051FTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SF12Q1051FTLA
This table gives cross-reference parts and alternative options found for SF12Q1051FTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12Q1051FTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650F1051T4E | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12Q1051FTLA vs TP0650F1051T4E |
RN73H2BTTD1051F50 | Fixed Resistor, Metal Film, 0.25W, 1050ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF12Q1051FTLA vs RN73H2BTTD1051F50 |
TP0650F1051R4E | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12Q1051FTLA vs TP0650F1051R4E |
WF12Q1051FTLQ | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12Q1051FTLA vs WF12Q1051FTLQ |
RP73PG2B1K05FTG | Fixed Resistor, Thin Film, 0.33W, 1050ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12Q1051FTLA vs RP73PG2B1K05FTG |
RP73PG2B1K05FTD | Fixed Resistor, Thin Film, 0.33W, 1050ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12Q1051FTLA vs RP73PG2B1K05FTD |
RTX061051FEP4 | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | SF12Q1051FTLA vs RTX061051FEP4 |
RN73H2BTTE1051F50 | Fixed Resistor, Metal Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12Q1051FTLA vs RN73H2BTTE1051F50 |
AS1206Q1051F-T5 | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SF12Q1051FTLA vs AS1206Q1051F-T5 |
RTX061051FEP2 | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | SF12Q1051FTLA vs RTX061051FEP2 |