Part Details for RP73G2H9K1DTG by TE Connectivity
Overview of RP73G2H9K1DTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73G2H9K1DTG
RP73G2H9K1DTG CAD Models
RP73G2H9K1DTG Part Data Attributes
|
RP73G2H9K1DTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2H9K1DTG
TE Connectivity
RESISTOR, THIN FILM, 0.5W, 0.5%, 50ppm, 9100ohm, SURFACE MOUNT, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2H9K1DTG
This table gives cross-reference parts and alternative options found for RP73G2H9K1DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2H9K1DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF20T9101DTLQ | Fixed Resistor, Thin Film, 0.5W, 9100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RP73G2H9K1DTG vs WF20T9101DTLQ |
WF20T9101DVLQ | Fixed Resistor, Thin Film, 0.5W, 9100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RP73G2H9K1DTG vs WF20T9101DVLQ |
RTX209101DEE4 | Fixed Resistor, Thin Film, 0.5W, 9100ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ralec | RP73G2H9K1DTG vs RTX209101DEE4 |
SF20T9101DALQ | Fixed Resistor, Thin Film, 0.5W, 9100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RP73G2H9K1DTG vs SF20T9101DALQ |
RTX209101DEE2 | Fixed Resistor, Thin Film, 0.5W, 9100ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ralec | RP73G2H9K1DTG vs RTX209101DEE2 |
RP73G2H9K1DTD | RESISTOR, THIN FILM, 0.5W, 0.5%, 50ppm, 9100ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RP73G2H9K1DTG vs RP73G2H9K1DTD |