Filter Your Search
1 - 1 of 1 results
|
RP73G2H9K1DTG
TE Connectivity
|
Check for Price | Yes | Yes | Active | 9.1 kΩ | 0.5 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TAPE | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |