Part Details for WF20T9101DVLQ by Walsin Technology Corporation
Overview of WF20T9101DVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF20T9101DVLQ
WF20T9101DVLQ CAD Models
WF20T9101DVLQ Part Data Attributes
|
WF20T9101DVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF20T9101DVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.5W, 9100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for WF20T9101DVLQ
This table gives cross-reference parts and alternative options found for WF20T9101DVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF20T9101DVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF20T9101DTLQ | Fixed Resistor, Thin Film, 0.5W, 9100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20T9101DVLQ vs WF20T9101DTLQ |
RTX209101DEE4 | Fixed Resistor, Thin Film, 0.5W, 9100ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ralec | WF20T9101DVLQ vs RTX209101DEE4 |
SF20T9101DALQ | Fixed Resistor, Thin Film, 0.5W, 9100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20T9101DVLQ vs SF20T9101DALQ |
RTX209101DEE2 | Fixed Resistor, Thin Film, 0.5W, 9100ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ralec | WF20T9101DVLQ vs RTX209101DEE2 |
RP73G2H9K1DTD | RESISTOR, THIN FILM, 0.5W, 0.5%, 50ppm, 9100ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | WF20T9101DVLQ vs RP73G2H9K1DTD |