Part Details for RP73G2E12RATD by TE Connectivity
Overview of RP73G2E12RATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2E12RATD
RP73G2E12RATD CAD Models
RP73G2E12RATD Part Data Attributes
|
RP73G2E12RATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2E12RATD
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 12ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2E12RATD
This table gives cross-reference parts and alternative options found for RP73G2E12RATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2E12RATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10T12R0BTLQ | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E12RATD vs WF10T12R0BTLQ |
SF10T12R0ATL | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E12RATD vs SF10T12R0ATL |
SF10T12R0BTL | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E12RATD vs SF10T12R0BTL |
RTX1212R0BETP | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RP73G2E12RATD vs RTX1212R0BETP |
RP73G2E12RATDF | Fixed Resistor, Thin Film, 0.3W, 12ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73G2E12RATD vs RP73G2E12RATDF |
SF10T12R0AALQ | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E12RATD vs SF10T12R0AALQ |
RP73G2E12RATDG | Fixed Resistor, Thin Film, 0.3W, 12ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73G2E12RATD vs RP73G2E12RATDG |
RTW30E1210A12R0-RG70 | Fixed Resistor, Thin Film, 0.333W, 12ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RP73G2E12RATD vs RTW30E1210A12R0-RG70 |
RP73G2E12RBTD | Fixed Resistor, Thin Film, 0.33W, 12ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73G2E12RATD vs RP73G2E12RBTD |
RTX1212R0BEP2 | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RP73G2E12RATD vs RTX1212R0BEP2 |