Part Details for RP73F1E20KATDG by TE Connectivity
Overview of RP73F1E20KATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E20KATDG
RP73F1E20KATDG CAD Models
RP73F1E20KATDG Part Data Attributes
|
RP73F1E20KATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E20KATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 20000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E20KATDG
This table gives cross-reference parts and alternative options found for RP73F1E20KATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E20KATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0225B2002E5E | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E20KATDG vs TC0225B2002E5E |
TC02G2002AT | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E20KATDG vs TC02G2002AT |
CAR040220KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73F1E20KATDG vs CAR040220KOHMS0.1%25PPM |
TC0225B2002ECE | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E20KATDG vs TC0225B2002ECE |
CPF0402B20KE1 | Fixed Resistor, Thin Film, 0.063W, 20000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | RP73F1E20KATDG vs CPF0402B20KE1 |
NTRA04B2002CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 20000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RP73F1E20KATDG vs NTRA04B2002CTR1KQYF |
AR02BBC2002 | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | RP73F1E20KATDG vs AR02BBC2002 |
NTRC04B2002CTRF | Fixed Resistor, Thin Film, 0.063W, 20000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | RP73F1E20KATDG vs NTRC04B2002CTRF |
TC02G2002BC | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E20KATDG vs TC02G2002BC |
RN73F1ETD2002B | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RP73F1E20KATDG vs RN73F1ETD2002B |