Part Details for TC0225B2002E5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0225B2002E5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0225B2002E5E
TC0225B2002E5E CAD Models
TC0225B2002E5E Part Data Attributes
|
TC0225B2002E5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0225B2002E5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for TC0225B2002E5E
This table gives cross-reference parts and alternative options found for TC0225B2002E5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0225B2002E5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC02G2002AB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TC0225B2002E5E vs TC02G2002AB |
NTRC04B2002CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 20000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | TC0225B2002E5E vs NTRC04B2002CTRF |
AR02BTRC3Y2002 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | TC0225B2002E5E vs AR02BTRC3Y2002 |
RP73F1E20KBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 20000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TC0225B2002E5E vs RP73F1E20KBTDG |
CPF0402A20KE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 20000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TC0225B2002E5E vs CPF0402A20KE |
TC02G203AB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TC0225B2002E5E vs TC02G203AB |
TC0225B2002TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | TC0225B2002E5E vs TC0225B2002TCE |
AR02BTRC3Y2002N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | TC0225B2002E5E vs AR02BTRC3Y2002N |
RP73F1E20KATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 20000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TC0225B2002E5E vs RP73F1E20KATD |
RP73F1E20KBTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 20000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TC0225B2002E5E vs RP73F1E20KBTD |