CPF0402B20KE1
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.063W, 20000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of CPF0402B20KE1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CPF0402B20KE1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 46AK9226
Newark Res, 20K, 0.1%, 0.063W, 0402, Thin Film, Resistance:20Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr, Qualification:- Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B20KE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 280
  • 1 $0.4580
  • 10 $0.3290
  • 25 $0.2910
  • 50 $0.2530
  • 100 $0.2250
$0.2250 / $0.4580 Buy Now
DISTI # 95W6167
Newark Surface Mount Thin Film Resistor, Cpf Series, 20 Kohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric] Rohs Compliant: Yes |Te Connectivity CPF0402B20KE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.5900
  • 10 $0.4400
  • 25 $0.3800
  • 50 $0.3200
  • 100 $0.2600
$0.2600 / $0.5900 Buy Now
DISTI # 23R5777
Newark Res, 20K, 0.1%, 0.063W, 0805, Thin Film, Resistance:20Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr, Qualification:- Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B20KE1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1610
  • 10,000 $0.1570
  • 20,000 $0.1520
  • 40,000 $0.1480
  • 60,000 $0.1430
  • 100,000 $0.1390
$0.1390 / $0.1610 Buy Now
DISTI # A102704CT-ND
DigiKey RES SMD 20K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5033
In Stock
  • 1 $0.4200
  • 10 $0.3020
  • 50 $0.2350
  • 100 $0.2099
  • 500 $0.1588
  • 1,000 $0.1397
  • 2,000 $0.1221
  • 3,000 $0.1137
$0.1137 / $0.4200 Buy Now
DISTI # 46AK9226
Avnet Americas SMD Chip Resistor, 20 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision Low TCR - Product that comes on tape, but is not reeled (Alt: 46AK9226) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 2 Days Container: Ammo Pack 280 Partner Stock
  • 1 $0.4580
  • 10 $0.3290
  • 25 $0.2910
  • 50 $0.2530
  • 100 $0.2250
$0.2250 / $0.4580 Buy Now
DISTI # 8-1879208-0
Avnet Americas SMD Chip Resistor, 20 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision Low TCR - Tape and Reel (Alt: 8-1879208-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel 0
  • 1,000 $0.1236
  • 2,000 $0.1201
  • 4,000 $0.1166
  • 6,000 $0.1130
  • 8,000 $0.1095
$0.1095 / $0.1236 Buy Now
DISTI # 279-CPF0402B20KE1
Mouser Electronics Thin Film Resistors - SMD CPF 0402 20K 0.1% 25PPM RoHS: Compliant 3003
  • 1 $0.3500
  • 10 $0.3020
  • 50 $0.2350
  • 100 $0.2100
  • 500 $0.1570
  • 1,000 $0.1360
  • 2,000 $0.1130
$0.1130 / $0.3500 Buy Now
Onlinecomponents.com Thin Film Resistor - SMD 0402 - 20 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 6000 In Stock
  • 1,000 $0.1400
  • 3,000 $0.1174
  • 5,000 $0.1162
  • 8,000 $0.1151
  • 25,000 $0.1139
  • 50,000 $0.1128
  • 100,000 $0.1116
  • 150,000 $0.1105
$0.1105 / $0.1400 Buy Now
DISTI # CPF0402B20KE1
TME Resistor: thin film, SMD, 0402, 20kΩ, 62.5mW, ±0.1%, -55÷155°C Min Qty: 1000 0
  • 1,000 $0.1440
$0.1440 RFQ
DISTI # 8-1879208-0
Avnet Abacus SMD Chip Resistor, 20 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision Low TCR (Alt: 8-1879208-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114407076127
Chip1Stop Surface Mount Resistor RoHS: Compliant 5
  • 10 $0.1960
$0.1960 Buy Now
Master Electronics Thin Film Resistor - SMD 0402 - 20 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 6000 In Stock
  • 1,000 $0.1400
  • 3,000 $0.1174
  • 5,000 $0.1162
  • 8,000 $0.1151
  • 25,000 $0.1139
  • 50,000 $0.1128
  • 100,000 $0.1116
  • 150,000 $0.1105
$0.1105 / $0.1400 Buy Now

CAD Models for CPF0402B20KE1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CPF0402B20KE1 by TE Connectivity

CPF0402B20KE1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
21 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR
Physical Dimension
1mm x .5mm x .3mm
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
20000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
25 V
Want to compare parts?
  1. CPF0402B20KE1
    TE Connectivity
    Fixed Resistor, Thin Film, 0.063W, 20000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CPF0402B20KE1

This table gives cross-reference parts and alternative options found for CPF0402B20KE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402B20KE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC0225B2002E5E Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CPF0402B20KE1 vs TC0225B2002E5E
TC02G2002AT Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd CPF0402B20KE1 vs TC02G2002AT
CAR040220KOHMS0.1%25PPM Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Riedon CPF0402B20KE1 vs CAR040220KOHMS0.1%25PPM
TC0225B2002ECE Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CPF0402B20KE1 vs TC0225B2002ECE
NTRA04B2002CTR1KQYF Fixed Resistor, Thin Film, 0.063W, 20000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp CPF0402B20KE1 vs NTRA04B2002CTR1KQYF
RP73F1E20KATDG Fixed Resistor, Thin Film, 0.063W, 20000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B20KE1 vs RP73F1E20KATDG
AR02BBC2002 Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Liean-Gimn Enterprise Co Ltd CPF0402B20KE1 vs AR02BBC2002
NTRC04B2002CTRF Fixed Resistor, Thin Film, 0.063W, 20000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, NIC Components Corp CPF0402B20KE1 vs NTRC04B2002CTRF
TC02G2002BC Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd CPF0402B20KE1 vs TC02G2002BC
RN73F1ETD2002B Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CPF0402B20KE1 vs RN73F1ETD2002B

Related Parts for CPF0402B20KE1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0402B20KE1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0402B20KE1 by TE Connectivity

Select Manufacturer
Which Manufacturer of CPF0402B20KE1 would you like to use for your alert(s)?
  • Please alert me when CPF0402B20KE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF0402B20KE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0402B20KE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF0402B20KE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0402B20KE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0402B20KE1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: