Part Details for RP73D2E45K3BTG by TE Connectivity
Overview of RP73D2E45K3BTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D2E45K3BTG
RP73D2E45K3BTG CAD Models
RP73D2E45K3BTG Part Data Attributes
|
RP73D2E45K3BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2E45K3BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 45300ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 45300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2E45K3BTG
This table gives cross-reference parts and alternative options found for RP73D2E45K3BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2E45K3BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2E45K3ATDG | Fixed Resistor, Thin Film, 0.3W, 45300ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73D2E45K3BTG vs RP73D2E45K3ATDG |
AR13ATNO4532N | Fixed Resistor, Thin Film, 0.333W, 45300ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1209, | Viking Tech Corp | RP73D2E45K3BTG vs AR13ATNO4532N |
SF10F4532BALQ | Fixed Resistor, Thin Film, 0.25W, 45300ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73D2E45K3BTG vs SF10F4532BALQ |
RP73D2E45K3ATG | Fixed Resistor, Thin Film, 0.3W, 45300ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73D2E45K3BTG vs RP73D2E45K3ATG |
RTX124532BCP2 | Fixed Resistor, Thin Film, 0.25W, 45300ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1210, | Ralec | RP73D2E45K3BTG vs RTX124532BCP2 |
RP73D2E45K3ATD | Fixed Resistor, Thin Film, 0.33W, 45300ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73D2E45K3BTG vs RP73D2E45K3ATD |
AR13BBNO4532 | Fixed Resistor, Thin Film, 0.3333W, 45300ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73D2E45K3BTG vs AR13BBNO4532 |
AR13ABNO4532N | Fixed Resistor, Thin Film, 0.333W, 45300ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1209, | Viking Tech Corp | RP73D2E45K3BTG vs AR13ABNO4532N |
RP73D2E45K3BTD | Fixed Resistor, Thin Film, 0.33W, 45300ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73D2E45K3BTG vs RP73D2E45K3BTD |
AR13ATNO4532 | Fixed Resistor, Thin Film, 0.3333W, 45300ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73D2E45K3BTG vs AR13ATNO4532 |