Part Details for AR13ATNO4532 by Viking Tech Corp
Overview of AR13ATNO4532 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13ATNO4532
AR13ATNO4532 CAD Models
AR13ATNO4532 Part Data Attributes
|
AR13ATNO4532
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13ATNO4532
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 45300ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 45300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR13ATNO4532
This table gives cross-reference parts and alternative options found for AR13ATNO4532. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13ATNO4532, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2E45K3ATDG | Fixed Resistor, Thin Film, 0.3W, 45300ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13ATNO4532 vs RP73D2E45K3ATDG |
AR13ATNO4532N | Fixed Resistor, Thin Film, 0.333W, 45300ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1209, | Viking Tech Corp | AR13ATNO4532 vs AR13ATNO4532N |
SF10F4532BALQ | Fixed Resistor, Thin Film, 0.25W, 45300ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13ATNO4532 vs SF10F4532BALQ |
RP73D2E45K3ATG | Fixed Resistor, Thin Film, 0.3W, 45300ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13ATNO4532 vs RP73D2E45K3ATG |
RTX124532BCP2 | Fixed Resistor, Thin Film, 0.25W, 45300ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1210, | Ralec | AR13ATNO4532 vs RTX124532BCP2 |
RP73D2E45K3ATD | Fixed Resistor, Thin Film, 0.33W, 45300ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13ATNO4532 vs RP73D2E45K3ATD |
AR13BBNO4532 | Fixed Resistor, Thin Film, 0.3333W, 45300ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR13ATNO4532 vs AR13BBNO4532 |
AR13ABNO4532N | Fixed Resistor, Thin Film, 0.333W, 45300ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1209, | Viking Tech Corp | AR13ATNO4532 vs AR13ABNO4532N |
RP73D2E45K3BTD | Fixed Resistor, Thin Film, 0.33W, 45300ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13ATNO4532 vs RP73D2E45K3BTD |
AR13BBNO4532N | Fixed Resistor, Thin Film, 0.333W, 45300ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1209, | Viking Tech Corp | AR13ATNO4532 vs AR13BBNO4532N |