Datasheets
RP73D2E45K3ATG by: TE Connectivity

Fixed Resistor, Thin Film, 0.3W, 45300ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210

Part Details for RP73D2E45K3ATG by TE Connectivity

Overview of RP73D2E45K3ATG by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for RP73D2E45K3ATG

RP73D2E45K3ATG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP73D2E45K3ATG Part Data Attributes

RP73D2E45K3ATG TE Connectivity
Buy Now Datasheet
Compare Parts:
RP73D2E45K3ATG TE Connectivity Fixed Resistor, Thin Film, 0.3W, 45300ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.4 mm
Packing Method BULK
Rated Power Dissipation (P) 0.3 W
Rated Temperature 70 °C
Reference Standard MIL-STD-202
Resistance 45300 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 200 V

Alternate Parts for RP73D2E45K3ATG

This table gives cross-reference parts and alternative options found for RP73D2E45K3ATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2E45K3ATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RP73D2E45K3ATDG Fixed Resistor, Thin Film, 0.3W, 45300ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210 TE Connectivity RP73D2E45K3ATG vs RP73D2E45K3ATDG
AR13ATNO4532N Fixed Resistor, Thin Film, 0.333W, 45300ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1209, Viking Tech Corp RP73D2E45K3ATG vs AR13ATNO4532N
SF10F4532BALQ Fixed Resistor, Thin Film, 0.25W, 45300ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RP73D2E45K3ATG vs SF10F4532BALQ
RTX124532BCP2 Fixed Resistor, Thin Film, 0.25W, 45300ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1210, Ralec RP73D2E45K3ATG vs RTX124532BCP2
RP73D2E45K3ATD Fixed Resistor, Thin Film, 0.33W, 45300ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210 TE Connectivity RP73D2E45K3ATG vs RP73D2E45K3ATD
AR13BBNO4532 Fixed Resistor, Thin Film, 0.3333W, 45300ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RP73D2E45K3ATG vs AR13BBNO4532
AR13ABNO4532N Fixed Resistor, Thin Film, 0.333W, 45300ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1209, Viking Tech Corp RP73D2E45K3ATG vs AR13ABNO4532N
RP73D2E45K3BTD Fixed Resistor, Thin Film, 0.33W, 45300ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1210 TE Connectivity RP73D2E45K3ATG vs RP73D2E45K3BTD
AR13ATNO4532 Fixed Resistor, Thin Film, 0.3333W, 45300ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RP73D2E45K3ATG vs AR13ATNO4532
AR13BBNO4532N Fixed Resistor, Thin Film, 0.333W, 45300ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1209, Viking Tech Corp RP73D2E45K3ATG vs AR13BBNO4532N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73D2E45K3ATG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73D2E45K3ATG by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73D2E45K3ATG would you like to use for your alert(s)?
  • Please alert me when RP73D2E45K3ATG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73D2E45K3ATG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73D2E45K3ATG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73D2E45K3ATG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73D2E45K3ATG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73D2E45K3ATG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: