Part Details for RP73D1E357RATDF by TE Connectivity
Overview of RP73D1E357RATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D1E357RATDF
RP73D1E357RATDF CAD Models
RP73D1E357RATDF Part Data Attributes
|
RP73D1E357RATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1E357RATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 357ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 357 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RP73D1E357RATDF
This table gives cross-reference parts and alternative options found for RP73D1E357RATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1E357RATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04F3570AALQ | Fixed Resistor, Thin Film, 0.0625W, 357ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73D1E357RATDF vs SF04F3570AALQ |
CPF0402B357RD | Fixed Resistor, Thin Film, 0.063W, 357ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73D1E357RATDF vs CPF0402B357RD |
RNCS0402BKS357R | Fixed Resistor, Thin Film, 0.063W, 357ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73D1E357RATDF vs RNCS0402BKS357R |
AR02BPC5Y3570 | Fixed Resistor, Thin Film, 0.0625W, 357ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73D1E357RATDF vs AR02BPC5Y3570 |
TC02F3570BC | Fixed Resistor, Thin Film, 0.0625W, 357ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73D1E357RATDF vs TC02F3570BC |
RP73D1E357RATD | Fixed Resistor, Thin Film, 0.063W, 357ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73D1E357RATDF vs RP73D1E357RATD |
CPF0402A357RD | Fixed Resistor, Thin Film, 0.063W, 357ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73D1E357RATDF vs CPF0402A357RD |
AR02APC5Y3570N | Fixed Resistor, Thin Film, 0.0625W, 357ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73D1E357RATDF vs AR02APC5Y3570N |
AR0402357R+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 357ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73D1E357RATDF vs AR0402357R+-0.05%TCR15 |
CPF0402B357RD1 | Fixed Resistor, Thin Film, 0.063W, 357ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73D1E357RATDF vs CPF0402B357RD1 |