Part Details for RNCS0402BKS357R by SEI Stackpole Electronics Inc
Overview of RNCS0402BKS357R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0402BKS357R
RNCS0402BKS357R CAD Models
RNCS0402BKS357R Part Data Attributes
|
RNCS0402BKS357R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0402BKS357R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 357ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 357 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RNCS0402BKS357R
This table gives cross-reference parts and alternative options found for RNCS0402BKS357R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0402BKS357R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04F3570AALQ | Fixed Resistor, Thin Film, 0.0625W, 357ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCS0402BKS357R vs SF04F3570AALQ |
CPF0402B357RD | Fixed Resistor, Thin Film, 0.063W, 357ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCS0402BKS357R vs CPF0402B357RD |
AR02BPC5Y3570 | Fixed Resistor, Thin Film, 0.0625W, 357ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RNCS0402BKS357R vs AR02BPC5Y3570 |
TC02F3570BC | Fixed Resistor, Thin Film, 0.0625W, 357ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RNCS0402BKS357R vs TC02F3570BC |
RP73D1E357RATD | Fixed Resistor, Thin Film, 0.063W, 357ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCS0402BKS357R vs RP73D1E357RATD |
CPF0402A357RD | Fixed Resistor, Thin Film, 0.063W, 357ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCS0402BKS357R vs CPF0402A357RD |
AR02APC5Y3570N | Fixed Resistor, Thin Film, 0.0625W, 357ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RNCS0402BKS357R vs AR02APC5Y3570N |
AR0402357R+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 357ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RNCS0402BKS357R vs AR0402357R+-0.05%TCR15 |
RP73D1E357RATDF | Fixed Resistor, Thin Film, 0.063W, 357ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCS0402BKS357R vs RP73D1E357RATDF |
CPF0402B357RD1 | Fixed Resistor, Thin Film, 0.063W, 357ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCS0402BKS357R vs CPF0402B357RD1 |