Part Details for CPF0402B357RD by TE Connectivity
Overview of CPF0402B357RD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0402B357RD
CPF0402B357RD CAD Models
CPF0402B357RD Part Data Attributes
|
CPF0402B357RD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402B357RD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 357ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 357 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CPF0402B357RD
This table gives cross-reference parts and alternative options found for CPF0402B357RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402B357RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04F3570AALQ | Fixed Resistor, Thin Film, 0.0625W, 357ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CPF0402B357RD vs SF04F3570AALQ |
RNCS0402BKS357R | Fixed Resistor, Thin Film, 0.063W, 357ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CPF0402B357RD vs RNCS0402BKS357R |
AR02BPC5Y3570 | Fixed Resistor, Thin Film, 0.0625W, 357ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CPF0402B357RD vs AR02BPC5Y3570 |
TC02F3570BC | Fixed Resistor, Thin Film, 0.0625W, 357ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CPF0402B357RD vs TC02F3570BC |
RP73D1E357RATD | Fixed Resistor, Thin Film, 0.063W, 357ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B357RD vs RP73D1E357RATD |
CPF0402A357RD | Fixed Resistor, Thin Film, 0.063W, 357ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B357RD vs CPF0402A357RD |
AR02APC5Y3570N | Fixed Resistor, Thin Film, 0.0625W, 357ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CPF0402B357RD vs AR02APC5Y3570N |
AR0402357R+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 357ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CPF0402B357RD vs AR0402357R+-0.05%TCR15 |
RP73D1E357RATDF | Fixed Resistor, Thin Film, 0.063W, 357ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B357RD vs RP73D1E357RATDF |
CPF0402B357RD1 | Fixed Resistor, Thin Film, 0.063W, 357ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B357RD vs CPF0402B357RD1 |