Part Details for RP532010E by Ricoh Electronic Devices Co Ltd
Overview of RP532010E by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP532010E
RP532010E CAD Models
RP532010E Part Data Attributes
|
RP532010E
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP532010E
Ricoh Electronic Devices Co Ltd
MASK ROM, 256KX8, 200ns, CMOS, PDIP32, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 250 ns | |
Additional Feature | POWER-DOWN | |
JESD-30 Code | R-PDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for RP532010E
This table gives cross-reference parts and alternative options found for RP532010E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP532010E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS312002-20PC | MASK ROM, 256KX8, 200ns, CMOS, PDIP32, PLASTIC, DIP-32 | Mosel Vitelic Corporation | RP532010E vs MS312002-20PC |
KM23C2000-20 | MASK ROM, 256KX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Samsung Semiconductor | RP532010E vs KM23C2000-20 |
S632000C-C | MASK ROM, 256KX8, 200ns, CMOS, CDIP32 | Gould Ami | RP532010E vs S632000C-C |
HN62302BP-20 | 256KX8 MASK PROM, 200ns, PDIP32, PLASTIC, DIP-32 | Renesas Electronics Corporation | RP532010E vs HN62302BP-20 |
MX23C2000PC-20 | MASK ROM, 256KX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | RP532010E vs MX23C2000PC-20 |
MB832000-20M | 256KX8 MASK PROM, 200ns, PDIP32, PLASTIC, DIP-32 | FUJITSU Limited | RP532010E vs MB832000-20M |
MB832000-20P | 256KX8 MASK PROM, 200ns, PDIP32, PLASTIC, DIP-32 | FUJITSU Limited | RP532010E vs MB832000-20P |
HM23C2002AP-20 | MASK ROM, 256KX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Hualon Microelectronics Corp | RP532010E vs HM23C2002AP-20 |