Part Details for S632000C-C by Gould Ami
Overview of S632000C-C by Gould Ami
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for S632000C-C
S632000C-C CAD Models
S632000C-C Part Data Attributes
|
S632000C-C
Gould Ami
Buy Now
Datasheet
|
Compare Parts:
S632000C-C
Gould Ami
MASK ROM, 256KX8, 200ns, CMOS, CDIP32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOULD AMI | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 60 ns | |
JESD-30 Code | R-CDIP-T32 | |
Memory Density | 65536 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for S632000C-C
This table gives cross-reference parts and alternative options found for S632000C-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S632000C-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS312002-20PC | MASK ROM, 256KX8, 200ns, CMOS, PDIP32, PLASTIC, DIP-32 | Mosel Vitelic Corporation | S632000C-C vs MS312002-20PC |
KM23C2000-20 | MASK ROM, 256KX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Samsung Semiconductor | S632000C-C vs KM23C2000-20 |
HN62302BP-20 | 256KX8 MASK PROM, 200ns, PDIP32, PLASTIC, DIP-32 | Renesas Electronics Corporation | S632000C-C vs HN62302BP-20 |
MX23C2000PC-20 | MASK ROM, 256KX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | S632000C-C vs MX23C2000PC-20 |
MB832000-20M | 256KX8 MASK PROM, 200ns, PDIP32, PLASTIC, DIP-32 | FUJITSU Limited | S632000C-C vs MB832000-20M |
MB832000-20P | 256KX8 MASK PROM, 200ns, PDIP32, PLASTIC, DIP-32 | FUJITSU Limited | S632000C-C vs MB832000-20P |
HM23C2002AP-20 | MASK ROM, 256KX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Hualon Microelectronics Corp | S632000C-C vs HM23C2002AP-20 |