Part Details for ROV07H271K-S-2 by TE Connectivity
Overview of ROV07H271K-S-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ROV07H271K-S-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0688
|
Newark | Circuit Protection |Raychem Te Connectivity ROV07H271K-S-2 RoHS: Not Compliant Min Qty: 472 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1050 / $0.1390 | Buy Now |
Part Details for ROV07H271K-S-2
ROV07H271K-S-2 CAD Models
ROV07H271K-S-2 Part Data Attributes
|
ROV07H271K-S-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROV07H271K-S-2
TE Connectivity
RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 8 Weeks | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 24 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |
Alternate Parts for ROV07H271K-S-2
This table gives cross-reference parts and alternative options found for ROV07H271K-S-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROV07H271K-S-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C81663-000 | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ROV07H271K-S-2 vs C81663-000 |
0270NS07DC | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT | Stetron International Inc | ROV07H271K-S-2 vs 0270NS07DC |
VDRH07K175ALE | Varistor, 225V, 24J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ROV07H271K-S-2 vs VDRH07K175ALE |
VF07P10271KDS | Varistor, 225V, 24J, Through Hole Mount | Kyocera AVX Components | ROV07H271K-S-2 vs VF07P10271KDS |
ERZVA7V271 | Varistor, 225V, 24J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ROV07H271K-S-2 vs ERZVA7V271 |
VF07P10271JDR | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT | Kyocera AVX Components | ROV07H271K-S-2 vs VF07P10271JDR |
ERZVE7V271 | Varistor, 225V, 24J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ROV07H271K-S-2 vs ERZVE7V271 |
0270NS07DAS | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT | Stetron International Inc | ROV07H271K-S-2 vs 0270NS07DAS |
0270NS07DTIK | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT | Stetron International Inc | ROV07H271K-S-2 vs 0270NS07DTIK |
VF07P10271KD5 | Varistor, 225V, 24J, Through Hole Mount | Kyocera AVX Components | ROV07H271K-S-2 vs VF07P10271KD5 |