There are no models available for this part yet.
Overview of ERZVE7V271 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ERZVE7V271 by Panasonic Electronic Components
Part Data Attributes for ERZVE7V271 by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
175 V
|
Energy Absorbing Capacity-Max
|
24 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
225 V
|
Alternate Parts for ERZVE7V271
This table gives cross-reference parts and alternative options found for ERZVE7V271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVE7V271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROV07H271K-S-2 | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVE7V271 vs ROV07H271K-S-2 |
C81663-000 | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVE7V271 vs C81663-000 |
0270NS07DC | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVE7V271 vs 0270NS07DC |
VDRH07K175ALE | Varistor, 225V, 24J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ERZVE7V271 vs VDRH07K175ALE |
VF07P10271KDS | Varistor, 225V, 24J, Through Hole Mount | Kyocera AVX Components | ERZVE7V271 vs VF07P10271KDS |
ERZVA7V271 | Varistor, 225V, 24J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVE7V271 vs ERZVA7V271 |
VF07P10271JDR | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVE7V271 vs VF07P10271JDR |
0270NS07DAS | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVE7V271 vs 0270NS07DAS |
0270NS07DTIK | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVE7V271 vs 0270NS07DTIK |
VF07P10271KD5 | Varistor, 225V, 24J, Through Hole Mount | Kyocera AVX Components | ERZVE7V271 vs VF07P10271KD5 |