Part Details for VF07P10271KD5 by Kyocera AVX Components
Overview of VF07P10271KD5 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VF07P10271KD5
VF07P10271KD5 CAD Models
VF07P10271KD5 Part Data Attributes
|
VF07P10271KD5
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VF07P10271KD5
Kyocera AVX Components
Varistor, 225V, 24J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 24 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |
Alternate Parts for VF07P10271KD5
This table gives cross-reference parts and alternative options found for VF07P10271KD5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF07P10271KD5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0270NS07DC | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT | Stetron International Inc | VF07P10271KD5 vs 0270NS07DC |
D80261-000 | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VF07P10271KD5 vs D80261-000 |
0270NS07DIK | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT | Stetron International Inc | VF07P10271KD5 vs 0270NS07DIK |
ROV07H271K-2 | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VF07P10271KD5 vs ROV07H271K-2 |
ERZVA7V271 | Varistor, 225V, 24J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VF07P10271KD5 vs ERZVA7V271 |
VF07P10271JDR | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07P10271KD5 vs VF07P10271JDR |
VF07P10271KDT | Varistor, 225V, 24J, Through Hole Mount | Kyocera AVX Components | VF07P10271KD5 vs VF07P10271KDT |
VE09P01750JD6 | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07P10271KD5 vs VE09P01750JD6 |
VE09P01750JDD | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07P10271KD5 vs VE09P01750JDD |
0270NS07DFB | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT | Stetron International Inc | VF07P10271KD5 vs 0270NS07DFB |