Part Details for RNCF1210ATE30R0 by SEI Stackpole Electronics Inc
Overview of RNCF1210ATE30R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1210ATE30R0
RNCF1210ATE30R0 CAD Models
RNCF1210ATE30R0 Part Data Attributes
|
RNCF1210ATE30R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1210ATE30R0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 30ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1210ATE30R0
This table gives cross-reference parts and alternative options found for RNCF1210ATE30R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210ATE30R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1210BKE30R0 | Fixed Resistor, Thin Film, 0.33W, 30ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RNCF1210ATE30R0 vs RNCF1210BKE30R0 |
WF10U30R0AALQ | Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RNCF1210ATE30R0 vs WF10U30R0AALQ |
RN732ELTED30R0B25 | Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RNCF1210ATE30R0 vs RN732ELTED30R0B25 |
RP73F2E30RATG | Fixed Resistor, Thin Film, 0.3W, 30ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210ATE30R0 vs RP73F2E30RATG |
RP73F2E30RBTG | Fixed Resistor, Thin Film, 0.3W, 30ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210ATE30R0 vs RP73F2E30RBTG |
NTRH15B30R0CTRF | Fixed Resistor, Thin Film, 0.333W, 30ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | RNCF1210ATE30R0 vs NTRH15B30R0CTRF |
RTW30D1210B30R0-RG70 | Fixed Resistor, Thin Film, 0.333W, 30ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RNCF1210ATE30R0 vs RTW30D1210B30R0-RG70 |
AR13ABCO0300N | Fixed Resistor, Thin Film, 0.333W, 30ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | RNCF1210ATE30R0 vs AR13ABCO0300N |
RN732ELTD30R0B25 | Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RNCF1210ATE30R0 vs RN732ELTD30R0B25 |
AR13ATCO0300 | Fixed Resistor, Thin Film, 0.3333W, 30ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RNCF1210ATE30R0 vs AR13ATCO0300 |