Part Details for RP73F2E30RATG by TE Connectivity
Overview of RP73F2E30RATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2E30RATG
RP73F2E30RATG CAD Models
RP73F2E30RATG Part Data Attributes
|
RP73F2E30RATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2E30RATG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 30ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2E30RATG
This table gives cross-reference parts and alternative options found for RP73F2E30RATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2E30RATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1210BKE30R0 | Fixed Resistor, Thin Film, 0.33W, 30ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73F2E30RATG vs RNCF1210BKE30R0 |
WF10U30R0AALQ | Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E30RATG vs WF10U30R0AALQ |
RN732ELTED30R0B25 | Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73F2E30RATG vs RN732ELTED30R0B25 |
RP73F2E30RBTG | Fixed Resistor, Thin Film, 0.3W, 30ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73F2E30RATG vs RP73F2E30RBTG |
NTRH15B30R0CTRF | Fixed Resistor, Thin Film, 0.333W, 30ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | RP73F2E30RATG vs NTRH15B30R0CTRF |
RTW30D1210B30R0-RG70 | Fixed Resistor, Thin Film, 0.333W, 30ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RP73F2E30RATG vs RTW30D1210B30R0-RG70 |
AR13ABCO0300N | Fixed Resistor, Thin Film, 0.333W, 30ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | RP73F2E30RATG vs AR13ABCO0300N |
RN732ELTD30R0B25 | Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73F2E30RATG vs RN732ELTD30R0B25 |
AR13ATCO0300 | Fixed Resistor, Thin Film, 0.3333W, 30ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73F2E30RATG vs AR13ATCO0300 |
PRC1210TC2530R+/-0.05% | Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | RP73F2E30RATG vs PRC1210TC2530R+/-0.05% |