Part Details for AR13ATCO0300 by Viking Tech Corp
Overview of AR13ATCO0300 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13ATCO0300
AR13ATCO0300 CAD Models
AR13ATCO0300 Part Data Attributes
|
AR13ATCO0300
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13ATCO0300
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 30ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR13ATCO0300
This table gives cross-reference parts and alternative options found for AR13ATCO0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13ATCO0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1210BKE30R0 | Fixed Resistor, Thin Film, 0.33W, 30ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13ATCO0300 vs RNCF1210BKE30R0 |
WF10U30R0AALQ | Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13ATCO0300 vs WF10U30R0AALQ |
RN732ELTED30R0B25 | Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13ATCO0300 vs RN732ELTED30R0B25 |
RP73F2E30RATG | Fixed Resistor, Thin Film, 0.3W, 30ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13ATCO0300 vs RP73F2E30RATG |
RP73F2E30RBTG | Fixed Resistor, Thin Film, 0.3W, 30ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13ATCO0300 vs RP73F2E30RBTG |
NTRH15B30R0CTRF | Fixed Resistor, Thin Film, 0.333W, 30ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | AR13ATCO0300 vs NTRH15B30R0CTRF |
RTW30D1210B30R0-RG70 | Fixed Resistor, Thin Film, 0.333W, 30ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | AR13ATCO0300 vs RTW30D1210B30R0-RG70 |
AR13ABCO0300N | Fixed Resistor, Thin Film, 0.333W, 30ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | AR13ATCO0300 vs AR13ABCO0300N |
RN732ELTD30R0B25 | Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13ATCO0300 vs RN732ELTD30R0B25 |
PRC1210TC2530R+/-0.05% | Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | AR13ATCO0300 vs PRC1210TC2530R+/-0.05% |