Part Details for RNCF1206CTC51R0 by SEI Stackpole Electronics Inc
Overview of RNCF1206CTC51R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206CTC51R0
RNCF1206CTC51R0 CAD Models
RNCF1206CTC51R0 Part Data Attributes
|
RNCF1206CTC51R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206CTC51R0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 51ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206CTC51R0
This table gives cross-reference parts and alternative options found for RNCF1206CTC51R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206CTC51R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH12C51R0DTRF | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RNCF1206CTC51R0 vs NTRH12C51R0DTRF |
AR06CBDV0510N | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RNCF1206CTC51R0 vs AR06CBDV0510N |
RNCH1206CTC51R0 | Fixed Resistor, Thin Film, 0.33W, 51ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCF1206CTC51R0 vs RNCH1206CTC51R0 |
NTRH13C51R0DTRF | Fixed Resistor, Thin Film, 0.333W, 51ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RNCF1206CTC51R0 vs NTRH13C51R0DTRF |
AR06CTDV0510N | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RNCF1206CTC51R0 vs AR06CTDV0510N |
RT1206CRE1351RL | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206CTC51R0 vs RT1206CRE1351RL |
AT1206CRE0751RL | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206CTC51R0 vs AT1206CRE0751RL |
AR06CBDO0510N | Fixed Resistor, Thin Film, 0.333W, 51ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RNCF1206CTC51R0 vs AR06CBDO0510N |
239045155109L | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RNCF1206CTC51R0 vs 239045155109L |
SF12Q51R0CTL | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206CTC51R0 vs SF12Q51R0CTL |